Texas Instruments LP38693MP-2.5/NOPB

500-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
$ 0.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38693MP-2.5/NOPB.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages14 years ago

Newark

Augswan

Arrow.cn

Arrow Electronics

Inventory History

3 month trend:
-0.81%

CAD Models

Download Texas Instruments LP38693MP-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

LDO Regulator Pos 0.8V to 5V 0.5A 6-Pin(5+Tab) SOT-223 T/R
LDO Regulator Fixed 1.8V, 500mA, SOT-223-5, SMD, Adhesive Mount, 6.5mm × 3.5mm × 1.6mm
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOT-223,IS 120UA, VO 3.3V, VN 2UV/HZ
Texas InstrumentsLM317MQDCYR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 500mA SOT-223-4

Descriptions

Descriptions of Texas Instruments LP38693MP-2.5/NOPB provided by its distributors.

500-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Fixed Regulator 55dB(120Hz) 55μA Positive 500mA 1Ch 2.5V-2.7V 10V In 730mV@500mA 1.8%/A(Typ) 0.03(Typ) SOT-223-5 SMD, Adhesive Mount 6.5mm × 3.56mm × 1.6mm
Voltage Regulator IC; Dropout Voltage Vdo:430mV; No. of Outputs:1; No. of Pins:5; Output Current:0.5A; Operating Temperature Range:-40°C to +125°C; Termination Type:SMD; Linear Regulator Type:LDO Fixed Positive ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38693MP-2.5NOPB
  • LP38693MP2.5/NOPB
  • LP38693MP2.5NOPB