Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP3855EMP-1.8/NOPB

1.5-A, 7-V, ultra-low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
$ 1.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3855EMP-1.8/NOPB.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.50%

CAD Models

Download Texas Instruments LP3855EMP-1.8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLP3965EMP-ADJ/NOPB
1.5-A, low-dropout voltage regulator with sense & enable 5-SOT-223 -40 to 125
Texas InstrumentsLP3872EMP-2.5/NOPB
1.5-A, low-dropout voltage regulator with power good & enable 5-SOT-223 -40 to 125
Texas InstrumentsLP3872EMP-5.0/NOPB
1.5-A, low-dropout voltage regulator with power good & enable 5-SOT-223 -40 to 125

Descriptions

Descriptions of Texas Instruments LP3855EMP-1.8/NOPB provided by its distributors.

1.5-A, 7-V, ultra-low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
1.5-A Fast Response Ultra-Low Dropout Linear Regulators | IC REG LINEAR 1.8V 1.5A SOT223-5
73dB~57dB(120Hz) 3mA Positive Fixed 1.5A 1 1.8V 2.5V 1.8V 7V 430mV@1.5A 0.06%(Typ) 0.02% SOT-223-5 SMD, Adhesive Mount 6.5mm × 3.56mm × 1.6mm
LP3855 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 430mV 1.8mm 1.5A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3855EMP-1.8NOPB
  • LP3855EMP1.8/NOPB