Texas Instruments LP324MT/NOPB

Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-TSSOP 0 to 70
$ 0.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP324MT/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages15 years ago

Future Electronics

element14

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP324MT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP324MT/NOPB.

Related Parts

Texas InstrumentsLP324MTX/NOPB
Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-TSSOP 0 to 70
Texas InstrumentsLP324MT
LP324-N/LP2902-N Micropower Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas InstrumentsLP2902PWR
ROHS3Compliant EAR99 LP2902 Tape & Reel (TR) op amp amplifier circuit 5mm 0.02muA 4mV 100kHz
STMicroelectronicsTS27L4AIPT
Micropower, high voltage CMOS op-amp, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsTS27L4CPT
Micropower, high voltage CMOS op-amp, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsTS27L4IPT
TS27L4 Series 16 V 0.1 MHz Low Power CMOS Quad Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments LP324MT/NOPB provided by its distributors.

Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-TSSOP 0 to 70
General Purpose Op Amp, 85μA, 50mV/μs, 80nV/rtHz, 100kHz, Shutdown, 10mA, 4-Ch, 32V, 2mV, 2nA, TSSOP-14, SMD, 5mm × 4.4mm × 900μm
IC, OP AMP QUAD MROPWR 14-TSSOP; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:100kHz; Slew Rate:0.05V/µs; Supply Voltage Range:3V to 32V; Amplifier Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:324; Gain Bandwidth:100kHz; Package / Case:TSSOP; Slew Rate:0.05V/µs; Supply Voltage Max:32V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP324MTNOPB