Texas Instruments LP2998MA/NOPB

DDR/DDR2/DDR3/DDR3L Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC Tube
$ 1.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2998MA/NOPB.

HQonline

Datasheet31 pages12 years ago

Texas Instruments

Farnell

Newark

Augswan

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments LP2998MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP2996MRX/NOPB
DDR/DDR2 Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD T/R
Texas InstrumentsLP2995M/NOPB
DDR Termination Resistor, 250μA, 20V, 2.2V, 1.25V, 5.5V, SOIC-8, SMD, 4.9mm × 3.9mm × 1.75mm
Texas InstrumentsLP2996MR/NOPB
DDR/DDR2 Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD Tube
IC CONV DDR DDR2 DDR3 / DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin SOIC N EP T/R
IC REG TERM DDR-I/II 1.7V 8SOIC
IC REG LINEAR 3.3V 1.5A 8SOIC / 1.5A, Low Voltage, Low Quiescent Current LDO Regulator

Descriptions

Descriptions of Texas Instruments LP2998MA/NOPB provided by its distributors.

DDR/DDR2/DDR3/DDR3L Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC Tube
320μA 850mV 1.35V 677mV 1.35 V to 5.5 V Converter,DDR SOIC-8 SMD mount 1.5mm(height)
1.5-A DDR termination regulator with shutdown pin 8-SOIC -40 to 125
IC, DDR TERMINATION REGULATOR, 8-SOIC; P; IC, DDR TERMINATION REGULATOR, 8-SOIC; Primary Input Voltage:2.5V; Output Voltage Fixed:1.359V; No. of Outputs:1; No. of Pins:8; Output Current:1.5A; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2998MA/NOPB .
  • LP2998MA/NOPB.
  • LP2998MANOPB