Texas Instruments LP2996AMRE/NOPB

1.5A DDR termination regulator with shutdown pin for DDR2/3/3L 8-SO PowerPAD 0 to 125
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2996AMRE/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages14 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.81%

CAD Models

Download Texas Instruments LP2996AMRE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 0.973
$ 0.973
Stock
211,629
486,038
486,038
Authorized Distributors
5
3
3
Max Input Voltage
-
5.5 V
5.5 V
Min Input Voltage
-
2.2 V
2.2 V
Output Voltage
-
1.359 V
1.359 V
Output Current
-
-
-
Polarity
-
Negative, Positive
Negative, Positive
Case/Package
-
-
-
Mount
-
Surface Mount
Surface Mount
Operating Supply Current
-
320 µA
320 µA
Operating Supply Voltage
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
0 °C
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments LP2996AMRE/NOPB provided by its distributors.

1.5A DDR termination regulator with shutdown pin for DDR2/3/3L 8-SO PowerPAD 0 to 125
DDR/DDR2/DDR3/DDR3L Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD T/R
DDR Termination Regulator 2.2V to 5.5V 8-Pin HSOIC EP T/R
320μA 2.2V 5.5V DDR Terminator SOP SMD mount,glue mount 1.55mm(height)
LP2996 Tape & Reel (TR) Surface Mount DDR Terminator pmic power management device 4.89mm 2.5V 0C~125C 320muA
LP2996A 1.5A DDR TERMINATION REG
IC DDR TERMINATION REG 8SOPWRPAD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2996AMRENOPB