Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP2985IM5-2.5/NOPB

150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2985IM5-2.5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet43 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages13 years ago

element14

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
+28.31%

CAD Models

Download Texas Instruments LP2985IM5-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2985IM5-2.5/NOPB.

Related Parts

Texas InstrumentsLP2985ITPX-3.0/NOPB
Micropower 150-mA Low-Noise Ultra-Low-Dropout egulator in SOT-23 and DSBGA Packages 5-DSBGA -40 to 125
Texas InstrumentsLP2985ITP-2.7/NOPB
Micropower 150-mA Low-Noise Ultra-Low-Dropout egulator in SOT-23 and DSBGA Packages 5-DSBGA
Texas InstrumentsLP2985ITP-5.0/NOPB
Micropower 150-mA Low-Noise Ultra-Low-Dropout egulator in SOT-23 and DSBGA Packages 5-DSBGA -40 to 125

Descriptions

Descriptions of Texas Instruments LP2985IM5-2.5/NOPB provided by its distributors.

150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas Instruments LDOVoltage regulator chip, 2.5 Voutput, 150mAmaximum output, single output, SOT-23, surface mount, 5needle
LP2985 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 300mV 1.45mm 150mA -40C~125C
IC, LDO VOLT REG, 2.5V, 150mA, 5-SOT-23; Primary Input Voltage:16V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:300mV; No. of Pins:5; Output Current:150mA; Operating Temperature Min:-40°C; Operating Temperature Max:125°C ;RoHS Compliant: Yes
LDO VOLTAGE REGULATOR, 2.5V, 150mA, 5-SO; LDO VOLTAGE REGULATOR, 2.5V, 150mA, 5-SOT-23; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:16V; Fixed Output Voltage Nom.:2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2985IM5-2.5 NOPB
  • LP2985IM5-2.5/NOPB .
  • LP2985IM5-2.5/NOPB.
  • LP2985IM5-2.5NOPB