What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LP2985A-33DBVRE4

Single Output LDO, 150mA, Fixed(3.3V), 1.0% Tolerance, Low Quiescent Current, Low Noise 5-SOT-23 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2985A-33DBVRE4.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages18 years ago

Arrow Electronics

DigiKey

CAD Models

Download Texas Instruments LP2985A-33DBVRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.26
Stock
182,184
835,805
835,805
Authorized Distributors
0
2
2
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
16 V
16 V
16 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
280 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
5
5
5

Descriptions

Descriptions of Texas Instruments LP2985A-33DBVRE4 provided by its distributors.

Single Output LDO, 150mA, Fixed(3.3V), 1.0% Tolerance, Low Quiescent Current, Low Noise 5-SOT-23 -40 to 125
LP2985 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 280mV 2.9mm 150mA -40C~125C
Single Channel LDO Voltage Regulator; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:16V; Output Voltage Max:3.3V; Output Current Max:150mA; Dropout Voltage, Vdo:280mV; Voltage Tolerance ±:0.01% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2985A33DBVRE4