Texas Instruments LP2985A-10DBVR

150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
$ 0.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2985A-10DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages18 years ago

Augswan

LCSC

Arrow Electronics

Inventory History

3 month trend:
-64.95%

CAD Models

Download Texas Instruments LP2985A-10DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.952
$ 1.06
Stock
519,685
300,569
Authorized Distributors
4
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
10 V
10 V
Output Current
150 mA
150 mA
Dropout Voltage
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLP2985A-50DBVR
150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
Texas InstrumentsLP2985A-30DBVR
150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
Texas InstrumentsLP2985A-28DBVR
150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
MIC5205 Series 5 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5
MIC5205 Series 3.3 V Fixed Output 150 mA Low-Noise LDO Regulator - SOT-23-5
MIC5205 Series 3 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments LP2985A-10DBVR provided by its distributors.

150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
LDO Regulator Pos 10V 0.15A 5-Pin SOT-23 T/R
45dB(1kHz) 95μA Fixed 150mA 1-Ch 10V 2.2V 20V 16V 580mV@150mA 0.014%/V SOT-23-5 SMD, Adhesive Mount 1.45mm H
Fixed Positive LDO Regulator, 10V, 0.575V Dropout, CMOS, PDSO5
IC REG LINEAR 10V 150MA SOT23-5
Low voltage differential Regulator (LDO)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2985A10DBVR