Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP2982IM5-3.0/NOPB

50-mA, 16-V, low-dropout voltage regulator with low-noise & enable 5-SOT-23 -40 to 125
$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2982IM5-3.0/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago
Datasheet16 pages14 years ago

element14 APAC

Newark

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP2982IM5-3.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLP2980IM5-3.3/NOPB
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2980IM5-2.5/NOPB
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2980IM5-5.0/NOPB
TEXAS INSTRUMENTS LP2980IM5-5.0/NOPB. LDO VOLTAGE REGULATOR, 5V, 50mA, 5-SOT-23, FULL REEL

Descriptions

Descriptions of Texas Instruments LP2982IM5-3.0/NOPB provided by its distributors.

50-mA, 16-V, low-dropout voltage regulator with low-noise & enable 5-SOT-23 -40 to 125
45dB(1kHz) 95μA positive electrode Fixed 50mA 1 3V 2.1V 3V 16V 330mV@ 80mA 0.014%/V SOT-23-5 SMD mount,glue mount 1.1mm(height)
LP2982 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 120mV 1.45mm 50mA -40C~125C
LDO, FIXED, 3V, 0.05A, SOT-23-5; Type de sortie: Fixe; Tension, entrée min.: 3.12V; Tension, entrée max..: 16V; Tension de sortie fixe Nom.: 3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant,
Ldo, Fixed, 3V, 0.05A, Sot-23-5; Output Type:Fixed; Input Voltage Min:3.12V; Input Voltage Max:16V; Fixed Output Voltage Nom.:3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:50Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2982IM5-3.0/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2982IM5-3.0 NOPB
  • LP2982IM5-3.0-NOPB
  • LP2982IM5-3.0/NOPB .
  • LP2982IM5-3.0NOPB