Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP2982AIM5-3.0/NOPB

50-mA, 16-V, low-dropout voltage regulator with low-noise & enable 5-SOT-23 -40 to 125
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2982AIM5-3.0/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago

Verical

Farnell

element14

Augswan

Inventory History

3 month trend:
+0.26%

CAD Models

Download Texas Instruments LP2982AIM5-3.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsLP2980IM5-3.0
Micropower 50 mA Ultra Low-Dropout Regulator In SOT-23 Package 5-SOT-23 -40 to 125
Texas InstrumentsLP2980IM5-3.3/NOPB
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2980IM5-2.5/NOPB
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LP2982AIM5-3.0/NOPB provided by its distributors.

50-mA, 16-V, low-dropout voltage regulator with low-noise & enable 5-SOT-23 -40 to 125
Op Amp 45dB(1kHz) 95μA Fixed + 50mA 1Ch 3V-16V 2.1V 330mV@80mA 0.014%/V SOT-23-5 SMD 1.1mm H
IC REG LINEAR 3V 50MA SOT23-5 Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
LP2982 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 120mV 1.45mm 50mA -40C~125C
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:16V; Output Voltage Max:3V; Output Current Max:50mA; Dropout Voltage, Vdo:120mV; Voltage Tolerance ±:0.01%; No. of Outputs:1 ;RoHS Compliant: Yes
IC, LDO REG; Primary Input Voltage:16V; Output Voltage Fixed:3V; Dropout Voltage Vdo:120mV; No. of Pins:5; Output Current:50mA; Voltage Regulator Case Style:SOT-23; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Base Number:2982; Input Voltage Max:16V; No. of Outputs:1; Output Current Max:50mA; Output Voltage:3V; Output Voltage Max:3V; Package / Case:SOT-23; Supply Voltage Max:16V; Supply Voltage Min:4V; Termination Type:SMD; Voltage Regulator Type:Ultra LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2982AIM5-3.0-NOPB
  • LP2982AIM5-3.0/NOPB .
  • LP2982AIM5-3.0NOPB