Texas Instruments LP2966IMM-3325

150-mA, dual-channel adjustable low-dropout voltage regulator with power good 8-VSSOP
$ 1.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2966IMM-3325.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

National Semiconductor

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments LP2966IMM-3325 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Ic, volt Regulator, fixed,+3V,+3.3V, cmos, t; |Microchip Technology TC1301A-ADAVUATR
Ic, volt Regulator, fixed,+1.8V & +3.3V, cm; |Microchip Technology TC1301B-APAVUA
Ic, volt Regulator, fixed,+2.6V & +2.8V, cm; |Microchip Technology TC1301B-FHAVUA
LDO Regulator, 80 mA, 1 V, Dual Output, High PSRR, Low Noise, with On/Off Control Vout: 2.5 V
LDO Regulator, 80 mA, 1 V, Dual Output, High PSRR, Low Noise, with On/Off Control Vout: 2.8 V
LDO Regulator, 80 mA, 1 V, Dual Output, High PSRR, Low Noise, with On/Off Control Vout: 3.0 V

Descriptions

Descriptions of Texas Instruments LP2966IMM-3325 provided by its distributors.

150-mA, dual-channel adjustable low-dropout voltage regulator with power good 8-VSSOP
60dB~40dB(120Hz) 300μA positive electrode Fixed 150mA 2 3.3V 2.7V 3.3V,2.5V 7V 270mV@ 150mA 0.1mV/mA(Typ) 0.1mV/V(Typ) VSSOP-8 SMD mount,glue mount 950μm(height)
V REG, LDO, 150MA, SMD, SOIC8; Voltage Regulator Type:LDO; Voltage, Input Max:7V; Voltage, Output Max:3.3V; Max Output Current:150mA; Voltage, Dropout:135mV; Percentage Accuracy:1%; No. of Outputs:2; Voltage, Supply Min:2.7V; Voltage, Supply Max:7V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:2966; Voltage, Input:3.3V; Voltage, Input Min:2.7V; Voltage, Output:2.5V; Voltage, Output Min:2.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2966IMM3325