Texas Instruments LP2950ACZ-3.3/NOPB

100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2950ACZ-3.3/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet50 pages11 years ago
Datasheet50 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet38 pages13 years ago

Farnell

Upverter

LCSC

element14

Inventory History

3 month trend:
-26.57%

CAD Models

Download Texas Instruments LP2950ACZ-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2950ACZ-3.3/NOPB.

Related Parts

Texas InstrumentsLP2950CZ-5.0/NOPB
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
Texas InstrumentsLP2950CZ-3.3/NOPB
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
Texas InstrumentsLP2950CZ-3.0/NOPB
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
LP2950 Series 3.3 V 100 mA Low Dropout Voltage Regulator - TO-92-3
100 mA, Low Power Low Dropout Voltage Regulator | IC REG LINEAR 5V 100MA TO92-3
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of Texas Instruments LP2950ACZ-3.3/NOPB provided by its distributors.

100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
Pwr Sply Func, Voltage Regulator, LDO, TO-92,IS 75uA, VO 3.3V, Regline 0.03%,Vn 430uV
IC, LINEAR VOLTAGE REGULATOR; Primary Input Voltage:30V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:380mV; No. of Pins:3; Output Current:100mA; Voltage Regulator Case Style:TO-92; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:0.5%; Input Voltage Max:30V; No. of Outputs:1; Output Current Max:100mA; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:TO-92; Supply Voltage Max:30V; Supply Voltage Min:4.3V; Termination Type:Through Hole; Voltage Regulator Type:LDO Fixed Positive
The LP2950 and LP2951 are micro power voltage regulators with very low quiescent current (75uA typ.) and very low dropout voltage (typ. 40mV at light loads and 380mV at 100mA). They are ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the LP2950/ LP2951 increases only slightly in dropout, prolonging battery life. The LP2950-5.0 is available in the surface-mount D-Pak package, and in the popular 3-pin TO-92 package for pincompatibility with older 5V regulators. The 8-lead LP2951 is available in plastic, ceramic dual-in-line, LLP, or metal can packages and offers additional system functions. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-on reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off. Also, the part may be pin-strapped for a 5V, 3V, or 3.3V output (depending on the version), or programmed from 1.24V to 29V with an external pair of resistors. Careful design of the LP2950/LP2951 has minimized all contributions to the error budget. This includes a tight initial tolerance (.5% typ.), extremely good load and line regulation (.05% typ.) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2950ACZ-3.3 NOPB
  • LP2950ACZ-3.3-NOPB
  • LP2950ACZ-3.3/NOPB .
  • LP2950ACZ-3.3/NOPB.
  • LP2950ACZ-3.3NOPB
  • LP2950ACZ3.3/NOPB
  • LP2950ACZ3.3NOPB