What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMZM23601SILT

Switching Regulator, Current-mode, 1A, 1100kHz Switching Freq-Max
$ 4.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZM23601SILT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago

Newark

LCSC

CAD Models

Download Texas Instruments LMZM23601SILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.91
$ 4.02
Stock
289,765
183,454
Authorized Distributors
0
0
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
-
800 kHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments LMZM23601SILT provided by its distributors.

Switching Regulator, Current-mode, 1A, 1100kHz Switching Freq-Max
36-V, 1-A Step-Down DC-DC Power Module in 3.8-mm × 3-mm Package 10-uSiP -40 to 125
DC-DC CONVERTER, 2.5V-15V, 1A; Puissance, sortie max..: 15W; Tension, sortie min.: 2.5V; Tension, sortie max..: 15V; Courant, sortie max.: 1A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur DC/DC: Module;
Dc-Dc Converter, 2.5V-15V, 1A; Output Power Max:15W; Output Voltage Min:2.5V; Output Voltage Max:15V; Output Current Max:1A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Module; Input Voltage Dc Min:4V; Input Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZM23601SILT
DC-DC Converter, 2.5V-15V, 1A; Output Power Max:15W; Output Voltage Min:2.5V; Output Voltage Max:15V; Output Current Max:1A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:Module; Input Voltage DC Min:4V; Input Voltage DC Max:36V; Height:1.6mm; Depth:3.8mm; Width:3mm; Product Range:LMZM23601 Series; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZM23601SILT .