Texas Instruments LMZ22005TZ

IC SWITCHING REGULATOR, Switching Regulator or Controller

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ22005TZ.

Farnell

Datasheet34 pages11 years ago
Datasheet26 pages14 years ago
Datasheet25 pages14 years ago

National Semiconductor

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMZ22005TZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.855
$ 12.855
Stock
93,111
194,027
194,027
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
7
7
7
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
950 kHz
950 kHz
950 kHz
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
800 mV
-
-
Max Output Voltage
6 V
-
-
Efficiency
-
92 %
92 %
Synchronous Rectifier
-
-
-

Related Parts

Texas InstrumentsLMZ22003TZ/NOPB
3A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 85
Texas InstrumentsLMZ22003TZ
Switching Regulator, Current-mode, 914kHz Switching Freq-Max, PSSO7
Texas InstrumentsLMZ12001TZE-ADJ/NOPB
Switching Regulator/Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max

Descriptions

Descriptions of Texas Instruments LMZ22005TZ provided by its distributors.

IC SWITCHING REGULATOR, Switching Regulator or Controller
812KHz Adjustable 1 6V 800mV 20V 6V TO-PMOD Bracket mounting,SMD mount 10.16mm*9.85mm*4.82mm
Module DC-DC 1-OUT 0.8V to 6V 5A 30W 7-Pin TO-PMOD EP Rail
5A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage
IC PWR SWTCH N-CHAN 1:1 PWRSSO12
POWER MODULE, 20V, 5A, 7TO-PMOD; Primary Input Voltage:20V; No. of Outputs:1; Output Voltage:6V; Output Current:5A; Voltage Regulator Case Style:TO-PMOD; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:22005; Input Voltage Max:20V; Input Voltage Min:6V; Output Voltage Max:6V; Output Voltage Min:0.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.