What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMZ10503EXTTZ/NOPB

Voltage Regulator, Buck, 1MHZ, TO-PMOD-7; Msl: Msl 3 - 168 Heures; Svhc: No Svhc (15-JAN-2019)
$ 16.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ10503EXTTZ/NOPB.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet29 pages13 years ago

HQonline

Farnell

Arrow.cn

Inventory History

3 month trend:
-1.62%

CAD Models

Download Texas Instruments LMZ10503EXTTZ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZ10503EXTTZ/NOPB.

Related Parts

Texas InstrumentsLMZ10503TZ-ADJ/NOPB
Switching Regulator, Voltage-mode, 3A, 1160kHz Switching Freq-Max, BICMOS, PSSO7
IC REG BUCK ADJUSTABLE 3A 6DFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad
Texas InstrumentsTPS5432DDA
2.95V to 6V Input, 3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
Texas InstrumentsTPS5432DDAR
2.95V to 6V Input, 3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125

Descriptions

Descriptions of Texas Instruments LMZ10503EXTTZ/NOPB provided by its distributors.

VOLTAGE REGULATOR, BUCK, 1MHZ, TO-PMOD-7; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
Switching Regulator/Controller, Voltage-mode, 3A, 1160kHz Switching Freq-Max
VOLTAGE REGULATOR, BUCK, 1MHZ, TO-PMOD-7; VOLTAGE REGULATOR, BUCK, 1MHZ, TO-PMOD-7; Primary Input Voltage:5.5V; No. of Outputs:1; Output Current:3A; No. of Pins:7; Operating Temperature Range:-55°C to +125°C; Output Current Max:3A; Output Voltage Max:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ10503EXTTZNOPB