Texas Instruments LMX8410RGZR

High-Performance Mixer with Integrated Synthesizer 4GHz to 10GHz 48-Pin VQFN T/R
$ 108.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX8410RGZR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

LCSC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments LMX8410RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 108.4
$ 121.54
Stock
52,694
79,610
Authorized Distributors
1
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Frequency
10 GHz
10 GHz
Data Rate
-
-
Interface
-
-
Current - Receiving
-
-
Current - Transmitting
-
-
Sensitivity (dBm)
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMX8410RGZR.

Descriptions

Descriptions of Texas Instruments LMX8410RGZR provided by its distributors.

High-Performance Mixer with Integrated Synthesizer 4GHz to 10GHz 48-Pin VQFN T/R
Wide Band Dmod 48-Pin VQFN EP T/R
IC CLK BUFFER 1:2 350MHZ 16QFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.