What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMV981MG/NOPB

ROHS3Compliant EAR99 LMV981 Tape & Reel (TR) op amp buffer circuit 2mm 0.035muA 4mV 1500kHz
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV981MG/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages19 years ago

Farnell

Arrow Electronics

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.50%

CAD Models

Download Texas Instruments LMV981MG/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV981MG/NOPB.

Related Parts

Analog DevicesMAX9915EXT+T
MAX9915 Series 5.5 V 1 MHz Rail to Rail Operational Amplifier - SOT-363
Buffer Inverter 74VHC1G05 e3 74VHC logic gate circuit 7.5ns @ 5V 50pF 1mm - 8mA 1.5V-3.85V
IC OPAMP ZERO-DRIFT 1CIRC SC70-5 / Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Analog DevicesMAX4335EXT+T
SC70/SOT23-8, 50mA IOUT, Rail-to-Rail I/O Op Amps with Shutdown/Mute
Analog DevicesMAX4490AXK+T
MAX4490 Series 5.5 V 10 MHz Rail to Rail SMT Operational Amplifier - SOT-353
Single Non-Inverting Buffer, Open Drain

Descriptions

Descriptions of Texas Instruments LMV981MG/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMV981 Tape & Reel (TR) op amp buffer circuit 2mm 0.035muA 4mV 1500kHz
Op Amp Single Low Voltage Amplifier R-R I/O 5V Automotive 6-Pin SC-70 T/R
Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PDSO6
Single channel 14nA 0.42V/us 1.5MHz SOT-363-6 Operational Amplifier ROHS
Single, 5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier with shutdown 6-SC70 -40 to 125
IC, OP AMP R-R I/O W/SD SC-70-6; No. of Amplifiers: 1 Amplifier; Bandwidth: 1.4MHz; Slew Rate: 0.42V/µs; Supply Voltage Range: 1.8V to 5V; Amplifier Case Style: SC-70; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 1.8V to 5V; Base Number: 981; Gain Bandwidth: 1.5MHz; No. of Amplifiers: 1Amplifiers; Op Amp Type: Low Voltage; Operating Temperature Range: -40°C to +125°C; Supply Voltage Max: 5V; Supply Voltage Min: 1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV981MG/NOPB .
  • LMV981MG/NOPB.
  • LMV981MGNOPB