Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV981IDCKR

Single 1.8-V Operational Amplifier with Rail-To-Rail Input and Output and Shutdown 6-SC70 -40 to 125
$ 0.779

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV981IDCKR.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages19 years ago

HQonline

iiiC

Verical

DigiKey

Inventory History

3 month trend:
-0.29%

CAD Models

Download Texas Instruments LMV981IDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMV981MGX/NOPB
ROHS3Compliant EAR99 LMV981 Matte Tin (Sn) op amp amplifier circuit 2mm 0.035muA 4mV 1500kHz
Texas InstrumentsLMV981MG
Non-RoHS Compliant EAR99 LMV981 Tin/Lead (Sn/Pb) op amp buffer circuit 2mm 0.035muA 4mV 1400kHz
Texas InstrumentsLMV931MGX/NOPB
Single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SC70 -40 to 125
Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp
STMicroelectronicsTSV6290AICT
IC OPAMP GP 1 CIRCUIT SC70-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6
STMicroelectronicsTSV731ICT
TSV731 Series 5.5 V 900 kHz Rail to Rail SMT Operational Amplifier - SOT-353

Descriptions

Descriptions of Texas Instruments LMV981IDCKR provided by its distributors.

Single 1.8-V Operational Amplifier with Rail-To-Rail Input and Output and Shutdown 6-SC70 -40 to 125
Operational Amplifier, 1 Func, 6000uV Offset-Max, BICMOS, PDSO6
116μA 420mV/μs 50nV/rtHz@ 5V 1.5MHz Rail to Rail 100mA 1 1 5V 1mV 15nA General Purpose SC-70-6 SMD mount,glue mount 1mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:1.5MHz; Slew Rate:0.42V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:5V; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.