Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV7275MG

IC COMPARATOR 1 GEN PUR SC70-5 "Comparator General Purpose CMOS, Open-Drain, Rail-to-Rail SC-70-5"
$ 1.432
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV7275MG.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet30 pages11 years ago
Datasheet29 pages13 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages19 years ago

Farnell

iiiC

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV7275MG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLMV7271MG/NOPB
Tape & Reel (TR) LMV7271 CMOS Push-Pull Rail-to-Rail e3 comparator circuit 10nA 1800ns 2mm 4mV
Texas InstrumentsLMV7271MGX/NOPB
Tape & Reel (TR) LMV7271 CMOS Push-Pull Rail-to-Rail e3 comparator circuit 10nA 1800ns 2mm 4mV
Texas InstrumentsLMV7271MG
IC COMPARATOR 1 GEN PUR SC70-5 "Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SC-70-5"

Descriptions

Descriptions of Texas Instruments LMV7275MG provided by its distributors.

IC COMPARATOR 1 GEN PUR SC70-5 "Comparator General Purpose CMOS, Open-Drain, Rail-to-Rail SC-70-5"
14μA 1.8μs CMOS,Open Drain,Rail to Rail 1 3V 5.5V 4mV@ 5V 10nA@ 5V currency SC-70-5 SMD mount,glue mount 2mm*1.25mm*900μm
COMPARATOR, 1.8V, POWERWISE, SC70-6; No. of Comparators:1; Comparator Type:Low Power; Time, Response:880ns; Output Type:Open Drain; Current, Supply:9µA; Voltage, Supply Min:1.8V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SC-70; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Base Number:7275; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Vcc:1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.