Texas Instruments LMV431IM5

1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85
$ 0.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV431IM5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet31 pages12 years ago

National Semiconductor

Farnell

HQonline

Newark

Inventory History

3 month trend:
-29.48%

CAD Models

Download Texas Instruments LMV431IM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLMV431CM5
1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70
Texas InstrumentsLMV431CM5/NOPB
1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70
Texas InstrumentsLMV431ACM5
V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LMV431IM5 provided by its distributors.

1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85
V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R
138ppm/℃ Adjustable 15mA 1.24V 35V 30V 80μA ±1.5% SOT-23-5 SMD mount 2.92mm*1.6mm*1.02mm
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5
Shunt Voltage Regulator IC; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Current Rating:15A ;RoHS Compliant: No
SHUNT REG ADJ +1.24/30V, SOT-23-5; Topology:Shunt, Adjustable; Reference Voltage Tolerance:18mV; Temperature Coefficient:± 129ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.5%; Base Number:431; Cathode Current Ik Max:15mA; Cathode Voltage Vka Max:30V; IC Generic Number:431; IC Package (Case style):SOT-23; Input Voltage Max:30V; Input Voltage Min:1.24V; Logic Function Number:431; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:1.5%; Output Current Max:100mA; Output Voltage:1.24V; Output Voltage Max:30V; Output Voltage Min:1.24V; Package / Case:SOT-23; Reference Voltage & Age Tolerance:1.5%; Temperature Coeff Over Temp Range:6mV; Termination Type:SMD; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV431IM5.