Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV431AIM5X/NOPB

1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV431AIM5X/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet31 pages12 years ago

Verical

Newark

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
+80.18%

CAD Models

Download Texas Instruments LMV431AIM5X/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsLMV431ACM5
V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R
Texas InstrumentsLMV431ACM5/NOPB
VOLTAGE REF, SHUNT, 1.24V-30V, SOT-23-5;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLMV431CM5
1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70

Descriptions

Descriptions of Texas Instruments LMV431AIM5X/NOPB provided by its distributors.

1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85
V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5
IC VREF SHUNT ADJ 1% SOT23-5 Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1% 15 mA SOT-23-5
Voltage References; LMV431AIM5X/NOPB; TEXAS INSTRUMENTS; 5; SOT-23; 15 mA; 1 %
Adjustable Regulator, 1.24V Ref, ±1%, 35V/30V, 15mA/80μA, 138ppm/°C, SOT-23-5, SMD, Adhesive Mount, 2.92mm × 1.6mm × 1.02mm
VOLT REF, SHUNT, 1.24V-30V, SOT-23-5; Type de référence: Shunt - Ajustable; Gamme de produit: -; Tension de référence: 1.24V à 30V; Exactitude initiale: 1%; Coefficient de température: ± 39ppm/°C; Type de boîtier CI référence
VOLT REF, SHUNT, 1.24V-30V, SOT-23-5; Voltage Reference Type:Shunt - Adjustable; Product Range:-; Reference Voltage:1.24V to 30V; Initial Accuracy:1%; Temperature Coefficient:± 39ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV431AIM5X/NOPB .
  • LMV431AIM5XNOPB