What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMV431AIM5/NOPB

1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV431AIM5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet31 pages11 years ago

Farnell

Future Electronics

element14

Newark

Inventory History

3 month trend:
-74.79%

CAD Models

Download Texas Instruments LMV431AIM5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMV431ACM5/NOPB
VOLTAGE REF, SHUNT, 1.24V-30V, SOT-23-5;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLMV431ACM5
V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R
Texas InstrumentsLMV431CM5/NOPB
1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70

Descriptions

Descriptions of Texas Instruments LMV431AIM5/NOPB provided by its distributors.

1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85
V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5
Shunt Voltage Regulator IC; Package/Case:3-SOT-23; No. of Pins:5; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:15A; Mounting Type:Surface Mount; Output Current:15mA; Output Voltage Max:1.2V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV431AIM5 NOPB
  • LMV431AIM5-NOPB
  • LMV431AIM5/NOPB .
  • LMV431AIM5/NOPB.
  • LMV431AIM5NOPB