Texas Instruments LMV116MF/NOPB

Single, 12-V, 45-MHz operational amplifier 5-SOT-23 -40 to 85
$ 1.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV116MF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages13 years ago

element14

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-65.71%

CAD Models

Download Texas Instruments LMV116MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV116MFX/NOPB
Single, 12-V, 45-MHz operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMV118MFX/NOPB
Single, 12-V, 45-MHz operational amplifier with shutdown 6-SOT-23 -40 to 85
Texas InstrumentsLMV118MF
Low Voltage, 45MHz, Rail-to-Rail Output Operational Amplifiers with Shutdown Option 6-SOT-23 -40 to 85
MicrochipMCP651ST-E/OT
IC, OP AMP, OUTPUTS,1,50MHZ, IQ,6MA, SLEW RATE,30V/US,2.5-5.5V, SOT-23-5
MicrochipMCP661T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments LMV116MF/NOPB provided by its distributors.

Single, 12-V, 45-MHz operational amplifier 5-SOT-23 -40 to 85
ROHS3Compliant EAR99 LMV116 Tape & Reel (TR) op amp amplifier circuit 2.9mm 2muA 5V 45000kHz
Op Amp Single Low Voltage Amplifier R-R O/P ±6V/12V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 5000uV Offset-Max, 45MHz Band Width, BIPolar, PDSO5
Precision Operational Amplifier
Op Amp, 600μA, 35V/μs, 60nV/rtHz, 45MHz, Shutdown, Push-Pull, Rail-to-Rail, 20mA, 1-Ch, ±6V, 12V, 1mV, 400nA, Voltage Feedback, SOT-23-5, SMD, 2.92mm × 1.6mm × 1.02mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Voltage; Gain Bandwidth -3db:45MHz; Slew Rate:40V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:12V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV116MFNOPB