Texas Instruments LMV118MF

Low Voltage, 45MHz, Rail-to-Rail Output Operational Amplifiers with Shutdown Option 6-SOT-23 -40 to 85
$ 0.891

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV118MF.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages13 years ago

National Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV118MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMV118MFX/NOPB
Single, 12-V, 45-MHz operational amplifier with shutdown 6-SOT-23 -40 to 85
Texas InstrumentsLMV116MF/NOPB
Single, 12-V, 45-MHz operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMV116MFX/NOPB
Single, 12-V, 45-MHz operational amplifier 5-SOT-23 -40 to 85
MicrochipMCP651ST-E/OT
IC, OP AMP, OUTPUTS,1,50MHZ, IQ,6MA, SLEW RATE,30V/US,2.5-5.5V, SOT-23-5
MicrochipMCP661T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments LMV118MF provided by its distributors.

Low Voltage, 45MHz, Rail-to-Rail Output Operational Amplifiers with Shutdown Option 6-SOT-23 -40 to 85
Op Amp Single Low Voltage Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R
600μA 35V/μs 60nV/rtHz@ 5V 45MHz Push-Pull,Rail to Rail 20mA 1 1 1mV 400nA 45MHz Voltage Feedback SOT-23-6 SMD mount,glue mount 1.3mm(height)
IC, SM OP-AMP 45MHZ RRO/PIC, SM OP-AMP 45MHZ RRO/P; AMPLIFIERS, NO. OF:1; VOLTAGE, SUPPLY +NOM:12V; BANDWIDTH:45MHZ; VOLTAGE, INPUT OFFSET MAX:5MV; SLEW RATE:40V/US; TEMP, OP. MAX:85(DEGREE C); TEMP, OP. MIN:-40(DEGREE C); PINS, NO. RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.