What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMR23610ADDAR

Switching Regulator, Current-mode, 2.5A, 2200kHz Switching Freq-Max, PDSO12
$ 1.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR23610ADDAR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages10 years ago
Technical Drawing2 pages14 years ago

LCSC

Arrow.cn

Inventory History

3 month trend:
-87.55%

CAD Models

Download Texas Instruments LMR23610ADDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.884
$ 2.422
$ 2.422
Stock
613,156
10,871,657
10,871,657
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
400 kHz
2.2 MHz
2.2 MHz
Min Input Voltage
-
4.5 V
4.5 V
Max Input Voltage
-
36 V
36 V
Min Output Voltage
-
1 V
1 V
Max Output Voltage
-
28 V
28 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments LMR23610ADDAR provided by its distributors.

Switching Regulator, Current-mode, 2.5A, 2200kHz Switching Freq-Max, PDSO12
DC DC Converters; LMR23610ADDAR; TEXAS INSTRUMENTS; 8; Buck; 1; 3.9 mm
Yes Step-down type -40℃~+125℃@(TJ) 1 Step-down Adjustable 1V~28V 1A 4.5V~36V 400kHz SO-8-EP DC-DC Converters ROHS
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 1V to 28V 1A Automotive 8-Pin HSOIC EP T/R
IC REG BUCK ADJ 1A SYNC 8SOPWRPD
LMR23610 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) Active DC to DC switching regulator 12V 3.9mm 1A 400kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMR23610ADDAR?