Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMR16030PDDA

IC REG BUCK ADJ 3A 8SOPWR "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-PowerSOIC (0.154"",...
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR16030PDDA.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet9 pages10 years ago
Technical Drawing2 pages14 years ago

Upverter

Newark

Arrow.cn

Inventory History

3 month trend:
-0.76%

CAD Models

Download Texas Instruments LMR16030PDDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMR16030PDDA.

Related Parts

Texas InstrumentsLMR16030SDDA
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Texas InstrumentsLMR16010PDDA
IC REG BUCK ADJ 1A 8SOPWR "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-PowerSOIC (0.154"", 3.90mm Width)"
Texas InstrumentsLMR16020PDDA
IC REG BUCK ADJ 2A 8SOPWR "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-PowerSOIC (0.154"", 3.90mm Width)"

Descriptions

Descriptions of Texas Instruments LMR16030PDDA provided by its distributors.

IC REG BUCK ADJ 3A 8SOPWR "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-PowerSOIC (0.154"", 3.90mm Width)"
Texas Instruments DCDCconversion chip, buck converter, 1 v, 50 Voutput, 60 VInput
Switching Regulator, Current-mode, 3A, 2500kHz Switching Freq-Max, PDSO8
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 1.5pF 25Volts C0G +/-0.05pF
Conv DC-DC 4.3V to 60V Synchronous Step Down Single-Out 1V to 50V 3A Automotive 8-Pin HSOP EP Tube
DC/DC CONV, BUCK, 2.5MHZ, HSOIC-8; Topologie: Buck (Abaisseur); Tension, entrée min.: 4.3V; Tension, entrée max..: 60V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HSOIC; Nombre de broches: 8Broch
Dc/Dc Conv, Buck, 2.5Mhz, Hsoic-8; Topology:Buck (Step Down); Input Voltage Min:4.3V; Input Voltage Max:60V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Hsoic; No. Of Pins:8Pins; Output Current:3A; Output Voltage Min:800Mv; Rohs Compliant: Yes |TEXAS INSTRUMENTS LMR16030PDDA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMR16030PDDA .