Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMR16006YDDCT

SIMPLE SWITCHER® 4V to 60V, 600mA Step-Down Regulator with Low Iq 6-SOT-23-THIN -40 to 125
$ 2.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR16006YDDCT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages21 years ago

HQonline

Inventory History

3 month trend:
-13.53%

CAD Models

Download Texas Instruments LMR16006YDDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLMR16006XDDCT
SIMPLE SWITCHER® 4V to 60V, 600mA Step-Down Regulator with Low Iq 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMR16006XDDCR
SIMPLE SWITCHER® 4V to 60V, 600mA Step-Down Regulator with Low Iq 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMR14006YDDCT
SIMPLE SWITCHER® 4-V to 40-V, 600-mA step-down converter with Low Iq 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Texas Instruments LMR16006YDDCT provided by its distributors.

SIMPLE SWITCHER® 4V to 60V, 600mA Step-Down Regulator with Low Iq 6-SOT-23-THIN -40 to 125
Switching Regulator, Current-mode, 0.6A, 2100kHz Switching Freq-Max, PDSO6
IC REG BUCK ADJ 0.6A 6SOT / Conv DC-DC 4V to 60V Step Down Single-Out 0.8V to 55V 0.6A Automotive 6-Pin TSOT-23 T/R
Step-down type Adjustable 600mA 4V~60V 0.765V~55V SOT-23-6 DC-DC Converters ROHS
Texas Instruments Buck converter chip, maximum output65 V 600mA, maximum input60 V, Adjustable output
LMR16006 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 12V 1.6mm 600mA 2.1MHz
Buck Regulator, 2.1Mhz, Tsot-23-6; Topology:Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:60V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Tsot-23; No. Of Pins:6Pins; Output Current:600Ma; Output Voltage Min:800Mv;rohs Compliant: Yes |TEXAS INSTRUMENTS LMR16006YDDCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMR16006YDDCT .