Texas Instruments LMP91050MM/NOPB

Configurable AFE for Nondispersive Infrared (NDI ) Sensing Applications 10-VSSOP -40 to 105
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP91050MM/NOPB.

Texas Instruments

Datasheet23 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments LMP91050MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.411
Stock
90,873
159,197
Authorized Distributors
0
1
Number of Bits
-
-
Number of Channels
1
1
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP91050MM/NOPB.

Descriptions

Descriptions of Texas Instruments LMP91050MM/NOPB provided by its distributors.

Configurable AFE for Nondispersive Infrared (NDI ) Sensing Applications 10-VSSOP -40 to 105
DUAL Analog Digital Active Matte Tin (Sn) analog front end circuit 1B 3.7mA 1.07mm 3.3V
Programmable Integrated Sensor AFE 10-Pin VSSOP T/R
2.7V~5.5V VSSOP-10 Analog Front End (AFEs) ROHS
AFE General Purpose 3.3V 10-Pin VSSOP T/R
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP91050MMNOPB