Texas Instruments LMP91002SD/NOPB

Configurable AFE for Low Power H2S and CO Sensing Applications 14-WSON -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP91002SD/NOPB.

Texas Instruments

Datasheet26 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages14 years ago

HQonline

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments LMP91002SD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.792
$ 2.792
Stock
103,152
123,601
123,601
Authorized Distributors
0
2
2
Number of Bits
8
-
-
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Case/Package
-
-
-
Number of Pins
14
14
14
Number of A/D Converters
-
-
-
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP91002SD/NOPB.

Related Parts

Microchip PIC16FSeries microcontroller, PICkernel, 14needle, SOICencapsulation, 0CANpassageway
Microchip PIC16FSeries microcontroller, PICkernel, 14needle, SOICencapsulation, 0CANpassageway
Digital Potentiometer, ICs Sngl 8B NV I2C POT | Microchip Technology Inc. MCP4661-103E/ST

Descriptions

Descriptions of Texas Instruments LMP91002SD/NOPB provided by its distributors.

Configurable AFE for Low Power H2S and CO Sensing Applications 14-WSON -40 to 85
Sensor and Detector Interface 3.6V 0.01mA I2C Interface 14-Pin WSON EP T/R
2.7V~3.6V 1 8 2.7V~3.6V SON SMD mount,glue mount 4mm*4mm*800μm
Analog Circuit, 1 Func, 1 Channel, PDSO14
DFN-14(4x4) Analog Front End (AFEs) ROHS
Configurable AFE Potentiostat for Low-Po
Sensor AFE System 14-Pin WSON T/R
IC REG LIN 1.8V 3A DDPAK/TO263-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP91002SDNOPB