What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMP90080QMHX/NOPB

2.85V~5.5V 214S/s 16bit 1 16 2.7V~5.5V HTSSOP-28 1.05mm
$ 6.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP90080QMHX/NOPB.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet63 pages12 years ago
Datasheet60 pages13 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
-72.91%

CAD Models

Download Texas Instruments LMP90080QMHX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.935
$ 9.885
$ 9.885
Stock
203,579
141,218
141,218
Authorized Distributors
1
3
3
Number of Bits
16
16
16
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Case/Package
-
-
-
Number of Pins
28
28
28
Number of A/D Converters
-
-
-
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments LMP90080QMHX/NOPB provided by its distributors.

2.85V~5.5V 214S/s 16bit 1 16 2.7V~5.5V HTSSOP-28 1.05mm
Analog to Digital Converters - ADC Auto,MultiCh,Low- Pwr 16B Sensor AFE
Automotive, Multi-Channel, Low-Power 16-Bit Sensor AFE with True Continuous Background Calibration 28-HTSSOP -40 to 105
LMP90080 28-PowerTSSOP (0.173 4.40mm Width) SPI ANALOG CIRCUIT analog front end circuit 2.7V~5.5V 214sps 150C 1.2mm
Sensor AFE System: Multi-Channel, Low Po

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP90080QMHXNOPB