What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMP90080MHX/NOPB

16-Bit, 214.6-SPS, 7-ch delta-sigma ADC for sensors with 2x IDACs 28-HTSSOP -40 to 125
$ 6.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP90080MHX/NOPB.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages11 years ago
Datasheet64 pages13 years ago
Datasheet63 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
+347%

CAD Models

Download Texas Instruments LMP90080MHX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.759
$ 9.885
$ 9.885
Stock
219,918
141,074
141,074
Authorized Distributors
0
3
3
Number of Bits
16
16
16
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Case/Package
-
-
-
Number of Pins
28
28
28
Number of A/D Converters
-
-
-
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP90080MHX/NOPB.

Related Parts

MicrochipATMEGA8-16PU
8KB 4.5V~5.5V AVR 1KB 16MHz FLASH 23 DIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SPDIP Tube

Descriptions

Descriptions of Texas Instruments LMP90080MHX/NOPB provided by its distributors.

16-Bit, 214.6-SPS, 7-ch delta-sigma ADC for sensors with 2x IDACs 28-HTSSOP -40 to 125
Sensor AFE System: Multi-Channel, Low-Power 16-Bit | IC AFE 1 CHAN 16BIT 28HTSSOP
2.85V~5.5V 214S/s 16bit 1 16 2.7V~5.5V HTSSOP-28 , 1.05mm
LMP90080 28-PowerTSSOP (0.173 4.40mm Width) SPI ANALOG CIRCUIT analog front end circuit 2.7V~5.5V 125C 1.2mm 400muA
Sensor AFE System 28-Pin HTSSOP T/R
SPECIALTY ANALOG CIRCUIT PDSO28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP90080MHXNOPB