What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMP8481MMX-T/NOPB

ROHS3Compliant EAR99 LMP8481 Matte Tin (Sn) op amp amplifier circuit 3mm 6.3muA 76V 270kHz
$ 1.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP8481MMX-T/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow.cn

HQonline

Inventory History

3 month trend:
-12.11%

CAD Models

Download Texas Instruments LMP8481MMX-T/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.635
$ 2.3
Stock
125,692
867,557
Authorized Distributors
2
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
76 V
76 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP8481MMX-T/NOPB.

Descriptions

Descriptions of Texas Instruments LMP8481MMX-T/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMP8481 Matte Tin (Sn) op amp amplifier circuit 3mm 6.3muA 76V 270kHz
4 to 76V, bi-directional current sense amplifier 8-VSSOP -40 to 125
SP Amp Current Sense Amp Single 76V 8-Pin VSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP8481MMX-TNOPB