Texas Instruments LMP7732MME

Op Amp Dual GP R-R I/O 5.5V 8-Pin VSSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7732MME.

Farnell

Datasheet27 pages11 years ago
Datasheet14 pages15 years ago
Datasheet20 pages18 years ago

National Semiconductor

Arrow Electronics

CAD Models

Download Texas Instruments LMP7732MME symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsOPA2376AIDGKT
Dual, precision, low-noise, low quiescent current operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2376AIDGKR
Dual, precision, low-noise, low quiescent current operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMP2022MME/NOPB
ROHS3Compliant EAR99 LMP2022 Matte Tin (Sn) op amp amplifier circuit 3mm 0.0003muA 5muV 5000kHz
MicrochipMCP6482-E/MS
IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
STMicroelectronicsLMV822IST
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - MSOIC-8
STMicroelectronicsLMV822AIST
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - MSOIC-8

Descriptions

Descriptions of Texas Instruments LMP7732MME provided by its distributors.

Op Amp Dual GP R-R I/O 5.5V 8-Pin VSSOP T/R
IC OPAMP GP 2 CIRCUIT 8VSSOP
OPERATIONAL AMPLIFIER
IC, OP AMP, PREC RRIO, DUAL, 8SOIC; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:22MHz; Slew Rate:2.4V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:7732; Gain Bandwidth:22MHz; Package / Case:MSOP; Slew Rate:2.4V/µs; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.