Texas Instruments LMP7732MA/NOPB

IC OPAMP GP 22MHZ RRO 8SOIC / Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
$ 2.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7732MA/NOPB.

Texas Instruments

Datasheet26 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Future Electronics

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments LMP7732MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP7732MA/NOPB.

Related Parts

Texas InstrumentsLMP2022MAX/NOPB
Zero Drift, Low Noise, EMI Hardened Dual Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMP2022MA/NOPB
Texas Instruments Low Noise Precision Op Amp, Dual Channel, SOIC, Single Supply, SMD, 8-Pin
STMicroelectronicsLMV822AIDT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-8
STMicroelectronicsLMV822IDT
Dual 60nA 1.9V/us 5.5MHz Rail-to-Rail Output 3.5mV SOIC-8 Operational Amplifier ROHS
Analog DevicesMAX4257ESA
OP Amp Dual GP R-R O/P ±2.75V/5.5V 8-Pin SOIC N
MicrochipMCP602-I/SN
Operational Amplifier - Dual - 2 Amplifier - 2.8 MHz - 2.3 V/µs - 2.7V to 5.5V - SOIC - 8 Pins.

Descriptions

Descriptions of Texas Instruments LMP7732MA/NOPB provided by its distributors.

IC OPAMP GP 22MHZ RRO 8SOIC / Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
Dual 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier 8-SOIC -40 to 125
Texas Instruments Precision operational amplifier, dual channel, SOICencapsulation, Dual power, surface mount, 8Pin
Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8
Dual Op Amp, 22MHz BW, 2.9nV/¡ÌHz Noise, RRIO, 101dB CMRR, SOIC
OP AMP, 22MHZ, 2.4V/ US, SOIC-8; NO. OF; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted
IC, OP-AMP, 22MHZ, 2.4V/ us, SOIC-8; Op; IC, OP-AMP, 22MHZ, 2.4V/ us, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:22MHz; Slew Rate:2.4V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7732MA/NOPB .
  • LMP7732MANOPB