Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMK6DA12288ADLER

Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVDS oscillator 6-VSON -40 to 85
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK6DA12288ADLER.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK6DA12288ADLER.

Descriptions

Descriptions of Texas Instruments LMK6DA12288ADLER provided by its distributors.

Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVDS oscillator 6-VSON -40 to 85
"LOW-JITTER, HIGH-PERFORMANCE, BU" 122.88 MHz LVDS Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN
LOW-JITTER, HIGH-PERFORMANCE, BU
SILICONE OSC XO 122.8800MHZ LVDS
SAW OSCILLATOR; Mounting Feature: SURFACE MOUNT; No. of Terminals: 6; Maximum Supply Voltage: 3.465 V; Physical Dimension: 3.3mm x 2.6mm x 1.0mm; Maximum Rise Time: .25 ms;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.