Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMK6CE02500CDLFR

Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVCMOS oscillator 4-VSON -40 to 105
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK6CE02500CDLFR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LMK6CE02500CDLFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK6CE02500CDLFR.

Descriptions

Descriptions of Texas Instruments LMK6CE02500CDLFR provided by its distributors.

Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVCMOS oscillator 4-VSON -40 to 105
"LOW-JITTER, HIGH-PERFORMANCE, BU" 25 MHz Oscillator Crystal LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN
LOW-JITTER, HIGH-PERFORMANCE, BU
SILIC OSC XO 25.0000MHZ LVCMOS
SAW OSCILLATOR; Mounting Feature: SURFACE MOUNT; No. of Terminals: 4; Package Body Material: PLASTIC/EPOXY; Package Equivalence Code: DILCC4,.08,65; Maximum Fall Time: 1 ns;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.