Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC7211BIM5

Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85
$ 1.164
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7211BIM5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages13 years ago
Datasheet17 pages13 years ago

Arrow Electronics

Farnell

National Semiconductor

iiiC

Inventory History

3 month trend:
-1.23%

CAD Models

Download Texas Instruments LMC7211BIM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV7211IDBVR
Single CMOS Comparator With Rail-to-Rail Input and Push-Pull Output 5-SOT-23 -40 to 85
Texas InstrumentsLMC7221BIM5/NOPB
Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85
Texas InstrumentsLMC7221BIM5X/NOPB
Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85
STMicroelectronicsTS861ILT
Comparator Single R-R I/P 10V 5-Pin SOT-23 T/R / IC COMPARATOR R-R MCRPWR SOT23-5
STMicroelectronicsTS7221BILT
14mA 2μs Open Drain 1 10V 15mV@ 5V 300pA@ 5V SOT-23-5 SMD mount,glue mount 1.3mm(height)

Descriptions

Descriptions of Texas Instruments LMC7211BIM5 provided by its distributors.

Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85
TINY CMOS COMPARATOR WITH RAIL-TO-RAIL INPUT AND PUSH-PULL OUTPUT Comparator, 1 Func, 5000uV Offset-Max, 4000ns Response Time, CMOS, PDSO5
TINY CMOS COMP RAIL/RAIL IP, 7211; Comparator Type:General Purpose; No. of Comparators:1; Response Time:8µs; IC Output Type:Push Pull; Supply Current:7µA; Supply Voltage Range:2.7V to 15V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:7211; Comparator Features:Rail-to-rail input; IC Generic Number:7211; Logic Function Number:7211; No. of Comparators:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Pushpull; Package / Case:SOT-23; Supply Voltage Max:15V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC7211BIM5.