Texas Instruments LMC6482IMMX/NOPB

Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin VSSOP T/R
$ 0.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6482IMMX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet35 pages13 years ago
Technical Drawing2 pages20 years ago

Future Electronics

Upverter

Farnell

LCSC

Inventory History

3 month trend:
+617%

CAD Models

Download Texas Instruments LMC6482IMMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsLMC6035IMM
Low Power 2.7V Single Supply CMOS Operational Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsLMC6035IMMX/NOPB
Dual, 15.5-V, 1.4-MHz operational amplifier 8-VSSOP -40 to 85
LMV358 Series 1.4 MHz GBW 1mV Input Offset Operational Amplifiers - MSOP-8
IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Texas InstrumentsLMV342MM/NOPB
Dual, 5.5-V, 1-MHz, high output current (75-mA) op amp 8-VSSOP -40 to 125
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp

Descriptions

Descriptions of Texas Instruments LMC6482IMMX/NOPB provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin VSSOP T/R
Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Dual Operational Amplifier 8-VSSOP -40 to 85
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Operational Amplifiers; LMC6482IMMX/NOPB; TEXAS INSTRUMENTS; 900 µV; 8; 15.5 V; 2
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8
1.5MHz 0.02pA Dual channel VSSOP-8 Precision Op Amps ROHS
Precision Operational Amplifier
1.3mA(x2 Ch) 1.3V/μs 37nV/rtHz 1.5MHz 83dB Shutdown Rail to Rail 30mA 2 2 3V ±7.75V, 15.5V 110μV 0.02pA CMOS VSSOP-8 SMD, Adhesive Mount 3mm × 3mm × 860μm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:CMOS; Gain Bandwidth -3db:1.5MHz; Slew Rate:1.3V/µs; Supply Voltage Min:3V; Supply Voltage Max:15.5V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6482IMMX/NOPB .
  • LMC6482IMMXNOPB