Texas Instruments LMC6442IM/NOPB

Dual, 11-V, 10-kHz operational amplifier 8-SOIC -40 to 85
$ 2.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6442IM/NOPB.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages15 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.73%

CAD Models

Download Texas Instruments LMC6442IM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC6442IM/NOPB.

Related Parts

Texas InstrumentsLMC6442AIMX/NOPB
Dual, 11-V, 10-kHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6442AIM/NOPB
Dual, 11-V, 10-kHz operational amplifier 8-SOIC -40 to 85
MicrochipMCP6032-E/SN
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
MicrochipMCP6032T-E/SN
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
MicrochipMCP6442-E/SN
Op Amp Dual Nanopower Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments LMC6442IM/NOPB provided by its distributors.

Dual, 11-V, 10-kHz operational amplifier 8-SOIC -40 to 85
Op Amp Dual Micropower Amplifier R-R O/P ±5.5V/11V 8-Pin SOIC Tube
Ic,Operational Amplifier,Dual,Cmos,Sop,8Pin,Plastic
1.9μA(x2 Channels) 4.1mV/μs 170nV/rtHz 10.5KHz shutdown Rail to Rail 2.1mA 2 2 10V 1.5mV 0.005pA General Purpose SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
The LMC6442 is ideal for battery powered systems, where very low supply current (less than one microamp per amplifier) and Rail-to-Rail output swing is required. It is characterized for 2.2V to 10V operation, and at 2.2V supply, the LMC6442 is ideal for single (Li-Ion) or two cell (NiCad or alkaline) battery systems. The LMC6442 is designed for battery powered systems that require long service life through low supply current, such as smoke and gas detectors, and pager or personal communications systems. Operation from single supply is enhanced by the wide common mode input voltage range which includes the ground (or negative supply) for ground sensing applications. Very low (5 fA, typical) input bias current and near constant supply current over supply voltage enhance the LMC6442's performance near the end-of-life battery voltage. Designed for closed loop gains of greater than plus two (or minus one), the amplifier has typically 9.5 KHz GBWP (Gain Bandwidth Product). Unity gain can be used with a simple compensation circuit, which also allows capacitive loads of up to 300 pF to be driven, as described in the Application Notes section.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6442IMNOPB