Texas Instruments LM87CIMTX

Serial Interface System Hardware Monitor with emote Diode Temperature Sensing 24-TSSOP -40 to 125
$ 3.904

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM87CIMTX.

Texas Instruments

Datasheet43 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM87CIMTX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsSTP16CPC26TTR
STP16CPC26 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24
STMicroelectronicsSTP16CP05XTTR
Low-voltage 16-bit constant current LED sink driver, HTSSOP24, Tape and Reel
Bi-CMOS Cut Tape (CT) LV8712 General Purpose motor driver 16V 800mA 4.4mm -20C~85C TA
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
STMicroelectronicsSTP16CPC26XTR
STP16CPC26 Series 90mA 30MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24EP
Bi-CMOS Cut Tape (CT) LV8711 General Purpose motor driver 16V 800mA 4.4mm -20C~85C TA

Descriptions

Descriptions of Texas Instruments LM87CIMTX provided by its distributors.

Serial Interface System Hardware Monitor with emote Diode Temperature Sensing 24-TSSOP -40 to 125
2.8V 3.8V 3.8V TSSOP-24 SMD mount,glue mount 1.05mm(height)
Temp Sensor Digital Serial (2-Wire) 24-Pin TSSOP T/R
IC MONITOR SYS HARDWARE 24TSSOP
Hardware Monitor with Thermal Diode Input
Non-RoHS Compliant Obsolete Internal and External Surface Mount thermal monitor 2.8V~3.8V ±3C Local(Typ) ±4C Remote(Max)
NRND, alternate is LM87CIMTX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.