Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM78M05CH

3-TERMINAL POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5VBIPolar, MBCY3
$ 16.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM78M05CH.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

National Semiconductor

LCSC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.13%

CAD Models

Download Texas Instruments LM78M05CH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments LM78M05CH provided by its distributors.

3-TERMINAL POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5VBIPolar, MBCY3
IC REG LINEAR 5V 500MA TO39-3 Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-3
Series 3-Terminal 500-mA Positive Voltage Regulators 3-TO -40 to 125
Standard Regulator Pos 5V 0.5A 3-Pin TO-39 Box
VOLTAGE REG 0.5AMP 5V POS REG <AZ
Low voltage differential Regulator (LDO)
78dB(120Hz) 3mA positive electrode Fixed 500mA 1 5V 7.2V 5V 35V 100mV 100mV TO-3 Through hole mounting 4.45mm(height)
LM78M05-MIL 500 MA 5V FIXED OUTP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM78M05 CH