Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM75BIMM-5

±2°C Industry Standard Temperature Sensor with I2C/SMBus Interface 8-VSSOP -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM75BIMM-5.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages20 years ago

National Semiconductor

Newark

CAD Models

Download Texas Instruments LM75BIMM-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM77CIMM-3/NOPB
±1.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-VSSOP -55 to 125
Texas InstrumentsLM75BIMMX-3/NOPB
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin VSSOP T/R / SENSOR TEMPERATURE I2C 8VSSOP
Texas InstrumentsLM75BIMMX-5/NOPB
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-VSSOP -55 to 125
MicrochipTCN75-3.3MUA
SENSOR TEMPERATURE I2C 8MSOP / Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Digital Temperature Sensor with 2-Wire Interface

Descriptions

Descriptions of Texas Instruments LM75BIMM-5 provided by its distributors.

±2°C Industry Standard Temperature Sensor with I2C/SMBus Interface 8-VSSOP -55 to 125
Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, Square, 8 Pin, Surface Mount
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R
LM75B LM75C Digital Temperature Sensor and Thermal Watchdog with Two-Wire Interface | SENSOR DIGITAL -55C-125C 8VSSOP
SENSOR DIGITAL -55C-125C 8VSSOP
SERIAL SWITCH/DIGITAL SENSOR, 9

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.