What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM73CIMK-0/NOPB

±1°C Temperature Sensor with I2C/SMBus Interface 6-SOT-23-THIN -40 to 150
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM73CIMK-0/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages20 years ago

Farnell

Arrow Electronics

element14

Newark

Inventory History

3 month trend:
-41.83%

CAD Models

Download Texas Instruments LM73CIMK-0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM73CIMK-0/NOPB.

Descriptions

Descriptions of Texas Instruments LM73CIMK-0/NOPB provided by its distributors.

±1°C Temperature Sensor with I2C/SMBus Interface 6-SOT-23-THIN -40 to 150
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin TSOT-23 T/R
2.7V, SOT-23, 11-TO-14 BIT DIGITAL TEMPERATURE SENSOR WITH 2-WIRE INTERFACE Serial Switch/Digital Sensor, 14 Bit(s), 2.50Cel, Rectangular, 6 Pin, Surface Mount
TEXAS INSTRUMENTS LM73CIMK-0/NOPB IC, TEMP SENSOR, DIG, SMBUS I/F, SMD
TEMPERATURE SENSOR, 14 BIT, 1C, 6-SOT-23, FULL REEL
Board Mount Temperature Sensors Digital Ts W/Smbus Interface
; Output Voltage:0.4V; Accuracy:2.5°C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:Solder; Package/Case:6-TSOT; No. of Pins:6; Operating Temperature Range:-40°C to +150°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM73CIMK-0 NOPB
  • LM73CIMK-0-NOPB
  • LM73CIMK-0/NOPB .
  • LM73CIMK-0/NOPB.
  • LM73CIMK-0NOPB
  • LM73CIMK0/NOPB
  • LM73CIMK0NOPB