Texas Instruments LM6154BCMX

Dual and Quad 75 MHz GBW Rail-to-Rail I/O Operational Amplifiers 14-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6154BCMX.

Texas Instruments

Datasheet20 pages13 years ago

National Semiconductor

iiiC

CAD Models

Download Texas Instruments LM6154BCMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.041
Stock
200,485
704,968
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
30 V/µs
30 V/µs
Gain Bandwidth Product
75 MHz
75 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
24 V
24 V
Operating Supply Current
1.6 mA
1.6 mA

Descriptions

Descriptions of Texas Instruments LM6154BCMX provided by its distributors.

Dual and Quad 75 MHz GBW Rail-to-Rail I/O Operational Amplifiers 14-SOIC 0 to 70
OP Amp Quad GP R-R I/O 24V 14-Pin SOIC N T/R
IC LED DRIVER LINEAR 45MA 24SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.