Texas Instruments LM6152BCM/NOPB

Dual 75 MHz GBW rail-to-rail I/O operational amplifier 8-SOIC 0 to 70
$ 4.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6152BCM/NOPB.

Newark

Datasheet23 pages11 years ago
Datasheet23 pages11 years ago
Datasheet20 pages13 years ago

Texas Instruments

Arrow Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.99%

CAD Models

Download Texas Instruments LM6152BCM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM6152ACMX/NOPB
Dual 75 MHz GBW rail-to-rail I/O operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM6152ACM/NOPB
Dual 75 MHz GBW rail-to-rail I/O operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM6152ACM
Dual 75 MHz GBW rail-to-rail I/O operational amplifier 8-SOIC 0 to 70
MicrochipMCP662-E/SN
MCP661 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LM6152BCM/NOPB provided by its distributors.

Dual 75 MHz GBW rail-to-rail I/O operational amplifier 8-SOIC 0 to 70
ROHS3Compliant EAR99 LM6152 Tube op amp buffer circuit 4.9mm 500nA 300muV 75000kHz
Op Amp Dual High Speed Amplifier R-R I/O 24V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8
Op Amp, 1.6mA(x2 Ch), 30V/μs, 9nV/rtHz, 80MHz, Shutdown, Rail-to-Rail, 16.9mA, 24V, 300μV, 500nA, SOIC-8 SMD, 4.9mm × 3.9mm × 1.45mm
OP-AMP, 75MHZ, 30V/US, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 75MHz; Slew Rate: 30V/µs; Supply Voltage Range: 2.7V to 24V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 2.7V to 24V; No. of Amplifiers: 2Amplifiers; Op Amp Type: Wideband

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM6152BCM/NOPB .
  • LM6152BCMNOPB