Texas Instruments LM6152ACM/NOPB

Dual 75 MHz GBW rail-to-rail I/O operational amplifier 8-SOIC 0 to 70
$ 5.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6152ACM/NOPB.

element14 APAC

Datasheet23 pages11 years ago

Texas Instruments

element14

Newark

Farnell

Inventory History

3 month trend:
-1.60%

CAD Models

Download Texas Instruments LM6152ACM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM6152BCM/NOPB
Dual 75 MHz GBW rail-to-rail I/O operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM6152BCMX/NOPB
Dual 75 MHz GBW rail-to-rail I/O operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM6152BCMX
Dual and Quad 75 MHz GBW Rail-to-Rail I/O Operational Amplifiers 8-SOIC 0 to 70
MicrochipMCP662-E/SN
MCP661 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LM6152ACM/NOPB provided by its distributors.

Dual 75 MHz GBW rail-to-rail I/O operational amplifier 8-SOIC 0 to 70
Op Amp Dual High Speed Amplifier R-R I/O 24V 8-Pin SOIC Tube
Texas Instruments Precision operational amplifier, dual channel, SOICencapsulation, Single power supply, surface mount, 8Pin
Operational Amplifiers - Op Amps Dual 75Mhz Lp RRIO Amp
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:30V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:24V; No. of Pins:8; Bandwidth:75MHz; Leaded Process Compatible:Yes; Package/Case:8-NSOIC ;RoHS Compliant: Yes
OP AMP, DUAL, 75MHZ, 8SOIC, POWERWISE; Op Amp Type:General Purpose; No. of Amplifiers:2; Slew Rate:30V/µs; Supply Voltage Range:2.7V to 24V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:6152; Gain Bandwidth:75MHz; Gain Bandwidth:75MHz; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:2mV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:30V/µs; Supply Current:2.25mA; Supply Voltage + Nom:24V; Supply Voltage Max:24V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM6152ACM/NOPB .
  • LM6152ACMNOPB