Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM556CN

IC OSC TIMER DUAL 100KHZ 14-DIP "555 Type, Timer/Oscillator (Dual) IC 14-PDIP"
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM556CN.

Farnell

Datasheet10 pages14 years ago

National Semiconductor

Jameco (USA)

RS (Formerly Allied Electronics)

CAD Models

Download Texas Instruments LM556CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM556CN provided by its distributors.

IC OSC TIMER DUAL 100KHZ 14-DIP "555 Type, Timer/Oscillator (Dual) IC 14-PDIP"
Dual Timer | IC OSC TIMER DUAL 100KHZ 14-DIP
Standard Timer Dual 14-Pin PDIP Rail
DUAL TIMER 2 Func, BIPolar, PDIP14
Timer IC; Package/Case:14-DIP; Current Rating:3mA; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Supply Voltage Max:18V; Mounting Type:Surface Mount RoHS Compliant: No
IC, TIMER DUAL, DIP14, 556; Operating Mode:Astable / Monostable; No. of Timers:2; Clock External Input:No; Supply Voltage Range:4.5V to 16V; Digital IC Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:556; Device Marking:LM556CN; IC Generic Number:556; IC Temperature Range:Commercial; Logic Function Number:556; No. of Channels:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage Max:16V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 556CN
  • LM556 CN
  • LM556-CN
  • LM556CN.