What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM53603AMPWPT

3-A, 3.5-V to 36-V, wide VIN, synchronous 2.1-MHz step-down converter 16-HTSSOP -40 to 125
$ 3.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM53603AMPWPT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages15 years ago

Newark

TME

Inventory History

3 month trend:
-0.95%

CAD Models

Download Texas Instruments LM53603AMPWPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.95
$ 3.05
Stock
215,057
242,710
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
-
1
Max Output Current
-
-
Switching Frequency
-
2.1 MHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments LM53603AMPWPT provided by its distributors.

3-A, 3.5-V to 36-V, wide VIN, synchronous 2.1-MHz step-down converter 16-HTSSOP -40 to 125
IC REG BUCK ADJ 3A 16HTSSOP / Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Switching Regulator, Current-mode, 3A, 2350kHz Switching Freq-Max, PDSO16
Buck Yes 2.1MHz Adjustable 1 10V 3.3V 36V 3.9V HTSSOP-16 , 1.2mm
LM53603 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 13.5V 4.4mm 3A 2.1MHz
DC/DC CONV, SYNC BUCK, 2.1MHZ, HTSSOP-16; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3.9V; Tension, entrée max..: 36V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre
Dc/Dc Conv, Sync Buck, 2.1Mhz, Htssop-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:3.9V; Input Voltage Max:36V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:16Pins; Output Current:3A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM53603AMPWPT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM53603AMPWPT .