Texas Instruments LM5175RHFR

42V Wide Vin 4-Switch Synchronous Buck-Boost Controller 28-VQFN -40 to 125
$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5175RHFR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow.cn

Inventory History

3 month trend:
-5.39%

CAD Models

Download Texas Instruments LM5175RHFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.89
$ 6.3
Stock
338,310
226,302
Authorized Distributors
2
2
Topology
Buck-Boost
Buck-Boost
Output Voltage
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
VQFN
VQFN
Number of Pins
28
28

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments LM5175RHFR provided by its distributors.

42V Wide Vin 4-Switch Synchronous Buck-Boost Controller 28-VQFN -40 to 125
DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz Automotive 28-Pin VQFN EP T/R
600kHz 3.5V~42V Buck-boost type 2 QFN-28-EP(4x5) DC-DC Controllers ROHS
Switching Controller, Current-mode, 20A, 600kHz Switching Freq-Max, PDSO28
DC DC Converters; LM5175RHFR; TEXAS INSTRUMENTS; 28; Buck-Boost; 4 mm
Buck-Boost Yes 100KHz~600KHz Transistor Driver 1 55V 800mV 42V 3.5V VQFN-28 SMD mount,glue mount 950μm(height)
LM5175 Buck-Boost Tape & Reel (TR) e4 DC to DC switching controller 1.65mA 1mm 42V 100kHz~600kHz
SYNCHRONOUS 4-SWITCH BUCK-BOOST
LM5175 42V WIDE VIN 4-SWITCH SYN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.