Texas Instruments LM5175PWPT

DC DC Cntrlr Single-OUT Synchronous Boost/Buck Controller 3.5V to 42V 28-Pin HTSSOP T/R
$ 6.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5175PWPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-0.79%

CAD Models

Download Texas Instruments LM5175PWPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.38
$ 5.54
Stock
373,205
382,954
Authorized Distributors
4
2
Topology
Buck-Boost
Buck-Boost
Output Voltage
-
55 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
Yes
Case/Package
-
-
Number of Pins
28
28

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM5175QPWPTQ1
DC DC Cntrlr Single-OUT Synchronous Boost/Buck Controller 3.5V to 42V 28-Pin HTSSOP EP T/R
Analog DevicesMAX1956ETI+T
DC DC Cntrlr Dual-OUT PWM DC to DC Controller 1.6V to 5.5V Input 28-Pin TQFN EP T/R
Analog DevicesMAX1937EEI+
MAX1937 Buck Tube e3 DC to DC switching controller 60A 9.89mm 5.5V 500kHz
Analog DevicesMAX1858AEEG+
Dual 180° Out-of-Phase Buck Controllers with Sequencing/Prebias Startup and POR
Texas InstrumentsLM2647LQ/NOPB
5.5-V to 28-V, dual-channel synchronous buck controller 28-WQFN -5 to 125
Texas InstrumentsLM5642XMTX/NOPB
Buck Driver, 375kHz, 2-Ch, 32.4V/1.3V/36V/4.5V, TSSOP-28, SMD, Adhesive Mount, 1.05mm H

Descriptions

Descriptions of Texas Instruments LM5175PWPT provided by its distributors.

DC DC Cntrlr Single-OUT Synchronous Boost/Buck Controller 3.5V to 42V 28-Pin HTSSOP T/R
42V Wide Vin 4-Switch Synchronous Buck-Boost Controller 28-HTSSOP -40 to 125
DC/DC CTRL, SYNC BUCK-BOOST, HTSSOP28; Supply Voltage Min: 3.5V; Supply Voltage Max: 42V; No. of Outputs: 1 Output; Duty Cycle (%): 50%; Controller IC Case Style: HTSSOP; No. of Pins: 28Pi; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5175PWPT .